Grayhill44D30-02-2-AJNSwitch Rotary

Switch Rotary DP6T 6 Flatted Shaft Solder Lug 1A 115VAC 115VDC

If you need more than just two switch positions, look no further, this 44D30-02-2-AJN rotary switch from Grayhill will handle just that. This device has a maximum current rating of 1 A @ 115VAC 28VDC. It has a DP configuration. The 44D30-02-2-AJN rotary limit switch has a solder lug termination style. The maximum AC voltage rating is 115 VAC and the maximum DC voltage rating is 115 VDC. This product is 29.51 mm long, 57.02 mm tall and 31.07 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 10
  • Manufacturer Lead Time:
    12 星期
    • Price: $69.51
    1. 1+$69.51
    2. 100+$63.65
    3. 250+$63.17

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。