Molex44914-6203连接器插头及 PCB 插座
Conn Wire to Board HDR 12Power POS 3mm Press Fit ST Top Entry Thru-Hole Micro-Fit 3.0 CPI Tray
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 12Power | |
| 2 | |
| Press Fit | |
| 3 | |
| Straight | |
| Center Key/Dual Slot | |
| 3 | |
| 8.5/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 125 | |
| 30 | |
| Tray | |
| 1.686 | |
| 21.65 | |
| 8.8 | |
| 9.91 | |
| Micro-Fit 3.0 CPI | |
| Contact Plating Thickness | (0.762/1.27)um |
| 3.18 | |
| Through Hole |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

