| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Obsolete |
| Automotive | No |
| PPAP | No |
| Type | Socket Strip |
| Gender | RCP |
| Number of Contacts | 14 |
| Number of Rows | 1 |
| Termination Method | Solder |
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Maximum Current Rating (A) | 5/Contact |
| Maximum Voltage Rating | 500V |
| Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 30 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 105 |
| Mating Cycle (Cycles) | 25 |
| Packaging | Tray |
| Product Weight (g) | 1.806 |
| Product Length (mm) | 36.32 |
| Product Depth (mm) | 7.5 |
| Product Height (mm) | 4.5 |
| Tradename | KK |
| Tail Length (mm) | 3.45 |
| Mounting | Through Hole |