TE Connectivity4425-100D板上贴装压力传感器
Board Mount Pressure Sensor 0V to 0.1V 0psi to 100psi Differential 6-Pin DIP Module
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 9026.20.80.00 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Differential | |
| 0psi to 100psi | |
| 300psi | |
| 100 to 500 | |
| 0 to 0.1 | |
| 12 | |
| 20 | |
| -25 | |
| 85 | |
| Gas | |
| Mounting | Through Hole |
| Package Height | 7.7 |
| Package Width | 14.7 |
| Package Length | 21.2 |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 6 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

