Glenair440AD069NF1403-BT抽缩起动适配器
90° 14 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Rotatable
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Shrink Boot Adapters | |
| 9.5 | |
| 14 | |
| 90° | |
| Aluminum | |
| Olive Drab Cadmium Over Electroless Nickel | |
| Rotatable | |
| -65 | |
| 175 |
This 440AD069NF1403-BT heat shrink boot from Glenair will take of the strain from the cable connection as well as add an extra layer of protection. Its shell size is 14. This heat shrink boot has an operating temperature range of -65 °C to 175 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

