Molex436500325连接器插头及 PCB 插座
Conn Wire to Board HDR 3Power POS 3mm Solder ST Top Entry SMD Micro-Fit 3.0 T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 3Power | |
| 1 | |
| Solder | |
| 3 | |
| Straight | |
| Center Key | |
| 8.5/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 125 | |
| 30 | |
| Tape and Reel | |
| 0.799 | |
| 16.65 | |
| 6.57 | |
| 9.9 | |
| Micro-Fit 3.0 | |
| Surface Mount |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

