Molex430451806电源连接器
Conn Power M 18 POS 3mm Solder RA SMD 18 Terminal 1 Port Micro-Fit 3.0™ T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power | |
| M | |
| 18 | |
| 18 | |
| 1 | |
| Solder | |
| 3 | |
| Right Angle | |
| 5/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Black | |
| Tape and Reel | |
| 31.15 | |
| 15.4 | |
| 10.77 | |
| Micro-Fit 3.0™ | |
| Surface Mount | |
| Tin Over Nickel | |
| Brass |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

