| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | No |
| PPAP | No |
| Connector Type | Connector Headers and PCB Receptacles |
| Contact Type | Stamped Power |
| Gender | PIN |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Maximum Current Rating (A) | 8.5 |
| Maximum Contact Resistance (mOhm) | 10 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Packaging | Bag |
| Product Weight (g) | 0.061 |
| Product Length (mm) | 12.65 |
| Product Depth (mm) | 2.54 |
| Product Height (mm) | 2.29 |
| Tradename | Micro-Fit 3.0™ |
| Wire Size (AWG) | 20-24 |
| Mounting | Cable Mount |