| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | No |
| PPAP | No |
| Cable Type | Hook-up Wire |
| Wire Size (AWG) | 18 |
| Conductor Material | Tinned Copper |
| Insulation Thickness (mm) | 0.25 |
| Maximum Outer Diameter (mm) | 1.75 |
| Maximum Voltage Rating | 300VAC |
| Minimum Operating Temperature (°C) | -10 |
| Maximum Operating Temperature (°C) | 80 |
| Packaging | Bulk |
| Bunch Stranding | 16x30 |