TE Connectivity41343连接器端子
Spade Tongue Terminal 16-20AWG Brass 16.69mm Tin Reel/Strip
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Spade Tongue Terminal | |
| Crimp | |
| Straight | |
| 4 | |
| Tin | |
| 16-20 | |
| -40 | |
| 110 | |
| Non-Insulated | |
| Reel|Strip | |
| 16.69 | |
| 6.98 | |
| Cable Mount |
Using the spade tongue terminal 41343 wire terminal from TE Connectivity is the easiest way to connect to your terminal blocks. This product comes in strip packaging to create faster automation between picking parts and placing them on circuit boards. This product is 16.69 mm long and 6.98 mm. Its wire is 16-20 AWG.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。