TE Connectivity41126连接器端子
Ring Tongue Terminal 10-12AWG Brass 27.23mm Tin Reel/Strip
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 7.93|8 | |
| Tin | |
| 10-12 | |
| -40 | |
| 110 | |
| Non-Insulated | |
| Reel|Strip | |
| 27.23 | |
| 11.94 | |
| Cable Mount |
The ring tongue terminal 41126 wire terminal from TE Connectivity makes it simple to connect to your terminals. This product comes in strip packaging to create faster automation between picking parts and placing them on circuit boards. This product is 27.23 mm long and 11.94 mm. Its wire is 10-12 AWG.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。