| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Socket Strip |
| Gender | F |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Termination Method | Solder |
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Right Angle |
| Row Spacing (mm) | 1.27 |
| Maximum Current Rating (A) | 1.4 |
| Insulation Resistance (MOhm) | 10000 |
| Maximum Contact Resistance (mOhm) | 25 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Mating Cycle (Cycles) | 500 |
| Product Length (mm) | 21.6 |
| Product Depth (mm) | 11 |
| Product Height (mm) | 3.85 |
| Mounting | Surface Mount |