TE Connectivity4-6450130-5连接器插头及 PCB 插座
Conn Board to Board HDR 10Power/32Signal POS 2.54mm Solder RA Side Entry Thru-Hole Tray
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Board to Board | |
| HDR | |
| 10Power/32Signal | |
| 4 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 2.54 | |
| 42/Contact | |
| 60VDC|60VAC | |
| -55 | |
| 105 | |
| Tray | |
| 3.43 | |
| Through Hole |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

