TE Connectivity4-1904099-3Power Relays
Power Relay 24VDC 50(NO)/35(NC)A SPDT(28.5mm 28.5mm 25.3mm) Plug-In
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 4-1904099-3 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| SPDT | |
| 1 Form C | |
| 24 | |
| 94.12 | |
| 255 | |
| 16VDC | |
| 3VDC | |
| 50(NO)/35(NC) | |
| 10 | |
| 10 | |
| No | |
| No | |
| Yes | |
| Non-Latching | |
| Plug-In | |
| Quick Connect | |
| 5 | |
| -40 | |
| 125 | |
| Dust Cover | |
| 35 | |
| 28.5 | |
| 28.5 | |
| 25.3 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。