Bel Fuse3AG 375-R保险丝
Fuse Cartridge Fast Acting 0.375A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/PSE/UL/cULus
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Fast | |
| Adapter|Battery Charger|Monitor|Power Supply | |
| 6.35 X 31.75 | |
| 0.375 | |
| 250 | |
| 250 | |
| 1.64 | |
| 0.071 | |
| 2 | |
| Cartridge | |
| 2 | |
| -55 | |
| 125 | |
| 31.8 | |
| 6.35 | |
| Ceramic | |
| Holder |
Be protected by adding a miniature 3AG 375-R fuse developed by Bel Fuse. This device has a current rating of 0.375. This device has a maximum power dissipation of 1.64 W. Its maximum power dissipation is 1.64 W. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 3AG 375-R fuse has a cartridge termination style. Its fuse is made from glass. This product is 31.8 mm long with a diameter of 6.35 mm. The maximum AC voltage rating is 250 VAC.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

