| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 Export Control |
| 环保无铅 | Obsolete |
| 美国海关商品代码 | 8536.69.40.40 |
| Automotive | No |
| PPAP | No |
| Type | Shunt |
| Gender | F |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Terminal Pitch (mm) | 5.08 |
| Body Orientation | Straight |
| Maximum Current Rating (A) | 3/Contact |
| Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 15 |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 105 |
| Packaging | Carton |
| Product Length (mm) | 6.25 |
| Product Depth (mm) | 7.62 |
| Product Height (mm) | 13.97 |