Molex39-01-2086分立接线罩连接器
Conn Housing PL 8 POS 4.2mm Crimp ST Panel Mount Natural Mini-Fit Jr Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 8 | |
| 2 | |
| Crimp | |
| 4.2 | |
| Straight | |
| 13/Contact | |
| 600VDC|600VAC | |
| 1000 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 2.7808 | |
| 12 | |
| 23.9 | |
| Mini-Fit Jr | |
| Yes | |
| 4.2 | |
| Panel Mount |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

