| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Type | Potentiometer |
| Resistance Value (Ohm) | 5K |
| Tolerance | 10% |
| Maximum Voltage Rating (V) | 350 |
| Power Rating (W) | 1 |
| Technology | Cermet |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Temperature Coefficient (ppm/°C) | ±150 |
| Linear or Logarithmic | Lin |
| Termination Style | J-Hook |
| Positions of Adjustment | Top |
| Shaft Diameter (mm) | 3.18 |
| Number of Turns (Turns) | 1(Mech)|1(Elec) |
| Number of Elements | 1 |
| Electrical Rotation (°) | 260 |
| Number of Electrical Turns (Turns) | 1 |
| Mechanical Rotation (°) | 295 |
| Mechanical Rotational Life (Cycles) | 50000 |
| Number of Mechanical Turns (Turns) | 1 |
| Product Diameter (mm) | 12.7 |
| Product Height (mm) | 40.09 |
| Product Weight (g) | 25 |
| Mounting | Panel Mount |