Illinois Capacitor381LX223M035A052铝电容器
Cap Aluminum Lytic 22000uF 35V 20% (35 X 50mm) Snap-In 10mm 0.023 Ohm 5A 3000h 105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 22000uF | |
| 20% | |
| 35VDC | |
| 0.023 | |
| Low | |
| 5 | |
| 2632.49@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 35 X 50 | |
| -40 | |
| 105 | |
| 35 | |
| 50 | |
| 74 | |
| 0.8 |
Cornell Dubilier has you covered with their pure aluminum electrolytic 381LX223M035A052 electrolytic capacitor, designed to filter out lower frequencies. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The 381LX223M035A052 aluminum electrolytic capacitor has a snap-in termination style. Its capacitance value is 22000uF. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. This product is 50 mm tall with a diameter of 35 mm.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

