Illinois Capacitor381LR561M200H042铝电容器

Cap Aluminum Lytic 560uF 200V 20% (22 X 40mm) Snap-In 10mm 0.355 Ohm 1.67A 3000h 105°C

This electrolytic 381LR561M200H042 aluminum capacitor from Cornell Dubilier has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 200 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 40 mm tall with a diameter of 22 mm. Its capacitance value is 560uF. The 381LR561M200H042 aluminum electrolytic capacitor has a snap-in termination style. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. Its leakage current is 4000@5Min μA.

1,000 个零件: 可以在 2 天内配送

    Total$64.80Price for 15

    • 可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      +
      Manufacturer Lead Time:
      0 星期
      • In Stock: 1,000
      • Price: $4.32

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。