Illinois Capacitor37FD3720-F塑料薄膜电容器
Cap Film 20uF 370VAC PP 10%( 73.82 X 48.42 X 66.8mm) Bracket Mount Metal Cylindrical Can 70°C
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| Motor Run | |
| 20uF | |
| 10% | |
| 370VAC | |
| PP | |
| Metal Cylindrical Can | |
| Bracket Mount | |
| Dual Tab Connector | |
| 73.82 X 48.42 X 66.8 | |
| -40 | |
| 70 | |
| 73.82 | |
| 48.42 | |
| 66.8 |
This motor run 37FD3720-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 370 VAC. This part has a maximum operating temperature of 70 °C. It has a tolerance of 10%. This product is 73.82 mm long, 66.8 mm tall and 48.42 mm deep. The 37FD3720-F part has a dual tab connector termination style. Its capacitance value is 20uF.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.