| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8544.60.60.00 |
| Automotive | No |
| PPAP | No |
| Type | Patch Cord |
| Maximum Operating Temperature (°C) | 102 |
| Packaging | Kit |
| Dimensions (mm) | 1044.42 |
This device has a maximum current rating of 5 A. This has a Minigrabber Test Clip To Minigrabber Test Clip connector. Its wire is 20 AWG. It has a patch cord cable.