Pomona Electronics3760-1电子测试设备连接器

Conn Binding Post SKT 1 POS ST Panel Mount 1 Port

This binding post 3760-1 test terminal block from Pomona will connect odd wires together for easy adaptation. This SKT connector's a single contact that is made out of brass and plated with bright tin-lead. It has a straight body orientation. It has a socket type gender. This connector has a single port. This device has a maximum current rating of 15 A. 3760-1 is housed in brown polycarbonate. This product is 45.21 mm long and 11.18 mm. This test terminal block has a maximum operating temperature of 115 °C.

A datasheet is only available for this product at this time.

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。