Molex36921-0503其他电缆组件
L1NK 396-to-L1NK 396 Off-the-Shelf (OTS) Cable Assembly, 3.96mm Pitch, Single Row, 300.00mm Length, 5 Circuits, Black
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| UL 1015 | |
| 10 to 10 | |
| F-F | |
| 0.3 | |
| 18 | |
| Black | |
| 600VDC | |
| Bag | |
| Tin | |
| Copper Alloy | |
| 13/Contact |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

