TE Connectivity36502A3N0JTDG表面贴装电感器
Inductor RF Chip Unshielded Wirewound 0.003uH 5% 250MHz 65Q-Factor Ceramic 0.8A 0.06Ohm DCR 0805 T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Ceramic | |
| 0.003u | |
| 5% | |
| 250M | |
| 0.8 | |
| 0.8 | |
| 0.06 | |
| 65 | |
| 1.5G | |
| 7900M | |
| 2 | |
| 0805 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.29 | |
| Surface Mount | |
| 1.73 | |
| 1.52 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。