3M3625/10-30M扁平电缆
Flat Cable Polyvinyl Chloride 10Conductors 28AWG 300V Gray/Red 30m Roll
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8544.42.20.00 | |
| Automotive | No |
| PPAP | No |
| Flat Cable | |
| 28 | |
| 10 | |
| 30 | |
| 1 | |
| Tinned Copper | |
| Gray/Red | |
| 0.89 | |
| 0.89 | |
| 300V | |
| -20 | |
| 105 | |
| Roll | |
| 10 | |
| 0.89 | |
| Gray/Red | |
| Polyvinyl Chloride |
3M's flat cable 3625/10-30M flat cable can provide a great alternative to etching space-consuming electrical lines on a printed circuit board. Its cable is 30 m long. This flat cable has a temperature range of -20 °C to 105 °C. It has a gray/red edge PVC jacket. It is insulated with polyvinyl chloride.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
