Rubycon35TZV47M6.3X6.1铝电容器
Cap Aluminum Lytic 47uF 35V 20% (6.3 X 6.1mm) SMD 0.25A 2000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 47uF | |
| 20% | |
| 35VDC | |
| Low | |
| 0.36@20°C@100kHz | |
| 0.25 | |
| 16.45@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 6.1 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 6.3 | |
| 6.1(Max) | |
| 0.33 |
Lower the cost of your electronic circuit design by implementing this electrolytic 35TZV47M6.3X6.1 aluminum capacitor from Rubycon. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This product is 6.1(Max) mm tall with a diameter of 6.3 mm. Its leakage current is 16.45@2Min μA. Its capacitance value is 47uF.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。