| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Phono Plug | |
| M | |
| 2 | |
| 2 | |
| 1 | |
| Straight | |
| 250V | |
| Copper Alloy | |
| Gold|Nickel | |
| 10.31 | |
| 33.35 | |
| Cable Mount |
Run your audio and video effectively with the phono plug 3507 audio and video connector from Switchcraft. This M connector has 2 M contacts. It has a male type gender. It has a straight body orientation. This connector has a single port. This product is 33.35 mm long with a diameter of 10.31 mm. It has 2 terminals.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

