Reduced Price
Molex350220005分立接线罩连接器
Conn Housing M 5 POS 2.5mm Crimp ST Cable Mount Natural Bag
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Housing | |
| M | |
| 5 | |
| 1 | |
| Crimp | |
| 2.5 | |
| Straight | |
| 3/Contact | |
| 125V | |
| -40 | |
| 105 | |
| Bag | |
| 0.14 | |
| 13.5 | |
| 2.95 | |
| 5.9 | |
| Cable Mount |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

