| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Obsolete |
| Automotive | No |
| PPAP | No |
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 38 |
| Number of Rows | 3 |
| Termination Method | Solder |
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Polarization Type | Center Key |
| Maximum Current Rating (A) | 4/Contact |
| Maximum Voltage Rating | 500VDC |
| Insulation Resistance (MOhm) | 100 |
| Maximum Contact Resistance (mOhm) | 20 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Mating Cycle (Cycles) | 10 |
| Packaging | Tray |
| Product Weight (g) | 6.374 |
| Product Length (mm) | 40.31 |
| Product Depth (mm) | 16.6 |
| Product Height (mm) | 21.53 |
| Mounting | Through Hole |