| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | NRND |
| 美国海关商品代码 | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Type | Shrouded Header |
| Gender | RCP |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Termination Method | Solder |
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Polarization Type | Center Key |
| Maximum Current Rating (A) | 1.5/Contact |
| Maximum Voltage Rating | 36V |
| Insulation Resistance (MOhm) | 100 |
| Maximum Contact Resistance (mOhm) | 20 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Mating Cycle (Cycles) | 25 |
| Packaging | Tape and Reel |
| Product Length (mm) | 22.14 |
| Product Depth (mm) | 16.2 |
| Product Height (mm) | 18.1 |
| Tradename | HSAutoLink II |
| Contact Plating Thickness | 0.406um |
| Tail Length (mm) | 2.25 |
| Mounting | Through Hole |