| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 3926.90.99.89 |
| Automotive | No |
| PPAP | No |
| Style | Clamp |
| Color | Gray |
| Body Material | Polyvinyl Chloride |
| Minimum Operating Temperature (°C) | 21 |
| Maximum Operating Temperature (°C) | 65 |
| Packaging | Box |
| Product Length (mm) | 25.4 |
| Product Depth (mm) | 25.4 |
| Product Height (mm) | 25.4 |
| Mounting | Cable Mount |
Secure multiple wires for a clean and finished look with this 3484-1000 cable clamp from 3M. This product is 25.4 mm long and 25.4 mm deep.