TE Connectivity33156连接器端子
Flanged Spade Tongue Terminal 14-16AWG Copper Blue 21.08mm Tin Loose
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Flanged Spade Tongue Terminal | |
| Crimp | |
| Straight | |
| 4.166 | |
| Tin | |
| 14-16 | |
| 300VAC | |
| 105 | |
| Nylon | |
| Loose | |
| 21.08 | |
| 10.57 | |
| Blue | |
| Cable Mount |
The best way to connect two terminal blocks in your application is by using the flanged spade tongue terminal 33156 wire terminal from TE Connectivity. This product is 21.08 mm long and 10.57 mm. Its wire is 14-16 AWG.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。