25-50% 折扣

Bourns3314G-2-503E电阻微调器、电位计及变阻器

Res Cermet Trimmer 50K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.41mm (5 X 6.2 X 2.55mm) Gull Wing SMD Automotive AEC-Q200 T/R

Are you looking for a way to calibrate resistance and optimize your circuit? Then this 3314G-2-503E potentiometer from Bourns is your solution! This product has a resistance value of 50K Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 20%. This part has an operating temperature of -55 to 125 °C. The 3314G-2-503E part has a gull wing termination style. This product is 5 mm long, 2.55 mm tall and 6.2 mm deep. This device is made with cermet technology.

Import TariffMay apply to this part

4,642 个零件: 可以明天配送

    Total$98.62Price for 98

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      1936+
      Manufacturer Lead Time:
      10 星期
      Minimum Of :
      98
      Maximum Of:
      499
      Country Of origin:
      台湾
         
      • Price: $1.0063
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      1936+
      Manufacturer Lead Time:
      10 星期
      Country Of origin:
      台湾
      • In Stock: 142
      • Price: $1.0063
    • (500)

      可以明天配送

      Increment:
      500
      Ships from:
      美国
      Date Code:
      2449+
      Manufacturer Lead Time:
      10 星期
      Country Of origin:
      台湾
      • In Stock: 4,500
      • Price: $0.9845

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。