Bourns3310Y-111-103L电阻微调器、电位计及变阻器
Res Conductive Plastic POT 10K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 3.18mm Pin Panel Mount/Through Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 10K | |
| 20% | |
| 200 | |
| 0.25 (1/4) | |
| Conductive Plastic | |
| -40 | |
| 125 | |
| ±1000 | |
| Lin | |
| Pin | |
| Top | |
| 3.18 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 270 | |
| 1 | |
| 295 | |
| 50000 | |
| 1 | |
| 4.5 | |
| Panel Mount/Through Hole |
Apply this 3310Y-111-103L potentiometer from Bourns to infrequently adjust the resistance value for your circuit. This product has a resistance value of 10K Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±1000 ppm/°C. The 3310Y-111-103L part has a pin termination style. This device utilizes conductive plastic technology. This part has an operating temperature of -40 to 125 °C. It has a tolerance of 20%.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

