| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Cable Type | Flat Cable |
| Wire Size (AWG) | 28 |
| Number of Conductors | 10 |
| Factory Cable Length (m) | 30.48 |
| Cable Pitch (mm) | 1.27 |
| Conductor Material | Tinned Copper |
| Conductor Cross Section (mm²) | 0.08 |
| Velocity of Propagation (%) | 69 |
| Time Delay | 4.82ns/m |
| Maximum Voltage Rating | 300V |
| Impedance (Ohm) | 105 |
| Inductance | 0.49uH/m |
| Insulation DC Resistance | >1GOhm/10ft |
| Capacitance | 46.3pF/m |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 105 |
| Packaging | Roll |
| Product Depth (mm) | 12.7 |
| Product Height (mm) | 1.07 |
| Bunch Stranding | 7x36 |
| Usage | Mass Termination |
| Standards | UL AWM 20462|UL VW-1|UL AWM IA|CSA FT-1 |
| Insulation Color | Multi Color |