Bourns3299Y-1-254LF电阻微调器、电位计及变阻器
Res Cermet Trimmer 250K Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.29mm (9.53 X 6.1 X 11.55mm) Pin Thru-Hole Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.50 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 250K | |
| 10% | |
| 300 | |
| 0.5 (1/2) | |
| Cermet | |
| -55 | |
| 125 | |
| ±100 | |
| Lin | |
| Pin | |
| Top | |
| 2.29 | |
| 25(Elec) | |
| 1 | |
| 9000 | |
| 200 | |
| Tube | |
| 9.53 | |
| 6.1 | |
| 11.55 | |
| 0.992 | |
| Through Hole |
Infrequently adjust the resistor value for your circuit with this 3299Y-1-254LF potentiometer from Bourns. This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 250K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 10%. This product is 9.53 mm long, 11.55 mm tall and 6.1 mm deep. This device utilizes cermet technology. The 3299Y-1-254LF part has a pin termination style.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

