Bourns3296Z-1-200LF电阻微调器、电位计及变阻器

Res Cermet Trimmer 20 Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (11.05 X 4.83 X 10.03mm) Pin Thru-Hole Tube

Optimize functionality in your circuit by placing this 3296Z-1-200LF potentiometer from Bourns at critical points. This product has a resistance value of 20 Ohm. This dependable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 11.05 mm long, 10.03 mm tall and 4.83 mm deep. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 10%. This device is made with cermet technology. The 3296Z-1-200LF part has a pin termination style.

No Stock Available

Quantity Increments of 1 Minimum 200
  • Manufacturer Lead Time:
    7 星期
    • Price: $1.3825
    1. 200+$1.3825
    2. 250+$1.3687
    3. 500+$1.3550
    4. 1000+$1.3415
    5. 2000+$1.3280
    6. 2500+$1.3148
    7. 3000+$1.3016
    8. 4000+$1.2886
    9. 5000+$1.2757
    10. 10000+$1.2630

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。