Bourns3292L-1-103LF电阻微调器、电位计及变阻器

Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 1.52mm (9.53 X 3.81 X 10.55mm) Lead Wire Bag

This 3292L-1-103LF potentiometer from Bourns is designed to optimize functionality and calibrate the resistance in your circuit. This part has a power rating of 0.5 (1/2) W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±100 ppm/°C. The 3292L-1-103LF part has a lead wire termination style. This part has an operating temperature of -65 to 150 °C. This device is made with cermet technology. This product is 9.53 mm long, 10.55 mm tall and 3.81 mm deep. It has a tolerance of 10%.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    7 星期
    • Price: $13.150
    1. 100+$13.150
    2. 250+$13.018
    3. 500+$12.888
    4. 1000+$12.759
    5. 2000+$12.632
    6. 2500+$12.530

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。