TE Connectivity326875连接器端子
Ring Tongue Terminal 22-26AWG Copper Yellow 18.8mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 3.5 | |
| Tin | |
| 22-26 | |
| 300V | |
| 105 | |
| Nylon | |
| Loose | |
| 18.8 | |
| 6.35 | |
| Yellow | |
| Cable Mount |
Using the ring tongue terminal 326875 wire terminal from TE Connectivity is the easiest way to connect to your terminal blocks. This product is 18.8 mm long and 6.35 mm. Its wire is 22-26 AWG.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。