| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 2 | |
| Tin | |
| 14-16 | |
| 1 | |
| 170 | |
| Non-Insulated | |
| Loose | |
| 11.3 | |
| 4.57 | |
| Cable Mount |
The best way to connect two terminal blocks in your application is by using the ring tongue terminal 326854 wire terminal from TE Connectivity. This product is 11.3 mm long and 4.57 mm. Its wire is 14-16 AWG.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

