Bourns3266X-1-100LF电阻微调器、电位计及变阻器

Res Cermet Trimmer 10 Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (7.73 X 4.5 X 7.24mm) Pin Thru-Hole Tube

Are you looking for a way to calibrate resistance and optimize your circuit? Then this 3266X-1-100LF potentiometer from Bourns is your solution! This product has a resistance value of 10 Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device utilizes cermet technology. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 10%. The 3266X-1-100LF part has a pin termination style. This product is 7.73 mm long, 7.24 mm tall and 4.5 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 200
  • Manufacturer Lead Time:
    7 星期
    • Price: $2.084
    1. 200+$2.084
    2. 250+$2.063
    3. 500+$2.042
    4. 1000+$2.022
    5. 2000+$2.002
    6. 2500+$1.993
    7. 3000+$1.973
    8. 4000+$1.954
    9. 5000+$1.904
    10. 10000+$1.853

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。