Bourns3266P-1-504LF电阻微调器、电位计及变阻器

Res Cermet Trimmer 500K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.71 X 7.5 X 4.42mm) Pin Thru-Hole Tube

Not sure what resistance value you need? No problem, applying this 3266P-1-504LF potentiometer from Bourns will allow you to change the resistance in a matter of seconds. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 500K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 6.71 mm long, 4.42 mm tall and 7.5 mm deep. This part has an operating temperature of -55 to 125 °C. The 3266P-1-504LF part has a pin termination style. This device utilizes cermet technology. It has a tolerance of 10%.

No Stock Available

Quantity Increments of 100 Minimum 200
  • Manufacturer Lead Time:
    9 星期
    • Price: $2.084
    1. 200+$2.084
    2. 500+$2.063
    3. 1000+$2.042
    4. 2000+$2.022
    5. 2500+$2.002
    6. 3000+$1.993
    7. 4000+$1.973
    8. 5000+$1.954
    9. 10000+$1.904
    10. 20000+$1.853

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。