Bourns3262X-1-103电阻微调器、电位计及变阻器

Res Cermet Trimmer 10K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (7.37 X 4.32 X 6.35mm) Pin Thru-Hole Tube

This 3262X-1-103 potentiometer from Bourns is designed to optimize functionality and calibrate the resistance in your circuit. This product has a resistance value of 10K Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 7.37 mm long, 6.35 mm tall and 4.32 mm deep. This part has an operating temperature of -65 to 150 °C. The 3262X-1-103 part has a pin termination style. This device is made with cermet technology. It has a tolerance of 10%.

No Stock Available

Quantity Increments of 50 Minimum 100
  • Manufacturer Lead Time:
    9 星期
    • Price: $10.928
    1. 100+$10.928
    2. 250+$10.818
    3. 500+$10.710
    4. 1000+$10.603
    5. 2000+$10.497
    6. 2500+$10.397

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。