| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Lug Terminal | |
| Straight | |
| 9.52 | |
| Tin | |
| (2/0) | |
| -55 | |
| 105 | |
| Non-Insulated | |
| Box | |
| 69.08 | |
| 24.64 |
The lug terminal 325410 wire terminal from TE Connectivity works by making a solid shielded connection between two of your terminals. This product is 69.08 mm long and 24.64 mm. Its wire is (2/0) AWG.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

