| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power Terminal | |
| Crimp | |
| Straight | |
| 6.35 | |
| Tin | |
| (1/0) | |
| 170 | |
| Non-Insulated | |
| Box | |
| 50 | |
| 22.1 | |
| Cable Mount |
Using the power terminal 325301 wire terminal from TE Connectivity is the easiest way to connect to your terminal blocks. Its wire is (1/0) AWG. This product is 50 mm long and 22.1 mm.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

