Murata Power Solutions32470C含铅电感器
Inductor Power Toroid 47uH 15% 3.1Q-Factor 2.1A 0.042Ohm DCR Pin Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| 47u | |
| 15% | |
| 2.1 | |
| 2.1 | |
| 0.042 | |
| 3.1(Typ) | |
| 1M | |
| 21M(Typ) | |
| Through Hole | |
| Pin | |
| 12.7 | |
| 4 | |
| -40 | |
| 125 | |
| Tray | |
| 21.5 | |
| 10 | |
| 24 |
This power 32470C leaded inductor from Murata Power Solutions resists changes in electric current passing through it. This part has a pitch of 12.7 mm. This leaded inductor has an operating temperature range of -40 °C to 125 °C. Its minimum self-resonant frequency is 21M(Typ) Hz. This leaded inductor has a maximum DC current of 2.1 A with a maximum resistance of 42m Ohm. It has an inductance of 47u H. This product is 21.5 mm long, 24 mm tall and 10 mm deep. This device utilizes toroid technology. It has a tolerance of 15%.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
