TE Connectivity324597连接器端子
Flanged Spade Tongue Terminal 22-26AWG Copper Yellow 16.48mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Flanged Spade Tongue Terminal | |
| Crimp | |
| Straight | |
| 2 | |
| Tin | |
| 22-26 | |
| 300VAC | |
| 105 | |
| Nylon | |
| Loose | |
| 16.48 | |
| 4.62 | |
| Yellow | |
| Cable Mount |
The flanged spade tongue terminal 324597 wire terminal from TE Connectivity makes it simple to connect to your terminals. Its wire is 22-26 AWG. This product is 16.48 mm long and 4.62 mm.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

