PHOENIX CONTACT3240280配线槽
Wiring Ducts Slotted Rectangular Screw Polyvinyl Chloride Gray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.85.10 | |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| Slotted | |
| Polyvinyl Chloride | |
| Gray | |
| Yes | |
| UL94V0 | |
| -25 | |
| 60 | |
| 2000 | |
| 30 | |
| 60 | |
| Screw |
Organize and hide complex wiring and other electrical wiring with this 3240280 wiring duct from Phoenix Contact. This wiring duct has a temperature range of -5 °C to 60 °C. This product is 2000 mm long, 60 mm tall and 30 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。