Bourns3223G-1-503E电阻微调器、电位计及变阻器
Res Cermet Trimmer 50K Ohm 20% 0.125W(1/8W) 11(Elec)Turns (3.96 X 5.32mm) Gull Wing SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.50 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 50K | |
| 20% | |
| 200 | |
| 0.125 (1/8) | |
| Cermet | |
| -65 | |
| 150 | |
| ±100 | |
| Lin | |
| Gull Wing | |
| Side | |
| 11(Elec) | |
| 1 | |
| 3960 | |
| 200 | |
| Tape and Reel | |
| 3.96 | |
| 5.32 | |
| 0.283 | |
| Surface Mount |
Not sure what resistance value you need? No problem, applying this 3223G-1-503E potentiometer from Bourns will allow you to change the resistance in a matter of seconds. This product has a resistance value of 50K Ohm. This dependable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has an operating temperature of -65 to 150 °C. It has a tolerance of 20%. The 3223G-1-503E part has a gull wing termination style. This product is 3.9 mm long and 5.32 mm. This device utilizes cermet technology.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

